Hammond 1590WPFL Watertight Diecast Enclosure Flanged Lid 153x82x50 Natural

MPN
1590WPFL
Brand
Hammond
GTIN-14
00623980677484
Order Code
30-6088
Country of Origin
Taiwan
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £18.80
50+ £12.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 2 in stockBack-order availability date - 24/06/2026

Watertight diecast natural aluminium alloy box with flanged lid from Hammond, measuring 153 x 82 x 50mm, suitable for housing electronic instruments.


  • Flanged lid allows for easy mounting
  • Screws for securing lid included
  • Self-adhesive silicon gasket included
  • Designed to meet IP65
  • Manufacturer's part: 1590WPFL

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 153mm
Enclosure Width 82mm
Enclosure Height 50mm
Colour Silver
Protection Rating IP65
External Features Flanged lid
Finish Natural
Internal Features PCB mounting
Material Diecast aluminium
Series 1590W

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot