Hammond 1590WNFL Watertight Diecast Enclosure Flanged Lid 121x66x40 Natural

MPN
1590WNFL
Brand
Hammond
GTIN-14
00623980539775
Order Code
30-6087
Country of Origin
Taiwan
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £15.94
50+ £12.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 18 in stockBack-order availability date - 24/06/2026

Watertight diecast natural aluminium alloy box with flanged lid from Hammond, measuring 121 x 66 x 40mm, suitable for housing electronic instruments.


  • Flanged lid allows for easy mounting
  • Screws for securing lid included
  • Self-adhesive silicon gasket included
  • Designed to meet IP65
  • Manufacturer's part: 1590WNFL

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 121mm
Enclosure Width 66mm
Enclosure Height 40mm
Colour Silver
Protection Rating IP65
External Features Flanged lid
Finish Natural
Internal Features PCB mounting
Material Diecast aluminium
Series 1590W

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot