Hammond 1590WLBFBK Watertight Diecast Enclosure Flanged Base 50.5x50.5x31 Black

Order Code:

30-6066

Brand: Hammond MPN: 1590WLBFBK GTIN-14: 00623980677323
Qty Unit Price (Ex VAT)
1+ £17.50
50+ £14.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 1 working daysBack-order availability date - 29/04/2026

Watertight black-painted diecast aluminium alloy box with flanged base from Hammond, measuring 50.5 x 50.5 x 31mm, suitable for a wide range of applications.


  • Screws for securing lid supplied
  • Self-adhesive silicone gasket included
  • Designed to meet IP65
  • Manufacturer's part: 1590WLBFBK

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 50.5mm
Enclosure Width 50.5mm
Enclosure Height 31mm
Colour Black
Protection Rating IP65
External Features Flanged base
Finish Powder painted
Material Diecast aluminium
Series 1590W

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot