Hammond 1590WDFBK Watertight Diecast Enclosure Flanged Base 187.5x119.5x56 Black

Order Code:

30-6058

Brand: Hammond MPN: 1590WDFBK GTIN-14: 00623980677286
Qty Unit Price (Ex VAT)
1+ £43.13
50+ £42.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
18 in stock, despatched in 1 working daysBack-order availability date - 29/04/2026

Watertight black-painted diecast aluminium alloy box with flanged base from Hammond, measuring 187.5 x 119.5 x 56mm, suitable for a wide range of applications.


  • Screws for securing lid supplied
  • Self-adhesive silicone gasket included
  • Designed to meet IP65
  • Manufacturer's part: 1590WDFBK

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 187.5mm
Enclosure Width 119.5mm
Enclosure Height 56mm
Colour Black
Protection Rating IP65
External Features Flanged base
Finish Powder painted
Material Diecast aluminium
Series 1590W

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot