Hammond 1590WTF Watertight Diecast Enclosure Flanged Base 120.5x79.5x59 Natural

MPN
1590WTF
Brand
Hammond
GTIN-14
00623980677217
Order Code
30-6049
Country of Origin
Canada
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £25.08
50+ £20.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 8 in stockBack-order availability date - 20/05/2026

Watertight natural diecast aluminium alloy box with flanged base from Hammond, measuring 120.5 x 79.5 x 59mm, suitable for a wide range of applications.


  • Unpainted
  • Screws for securing lid supplied
  • Self-adhesive silicone gasket included
  • Designed to meet IP65
  • Manufacturer's part: 1590WTF

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 120.5mm
Enclosure Width 79.5mm
Enclosure Height 59mm
Colour Silver
Protection Rating IP65
External Features Flanged base
Finish Natural
Material Diecast aluminium
Series 1590W

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot