Hammond 1590WP1F Watertight Diecast Enclosure Flanged Base 153x82x50 Natural

MPN
1590WP1F
Brand
Hammond
GTIN-14
00623980677194
Order Code
30-6044
Country of Origin
Canada
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £26.77
50+ £25.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 5 in stockBack-order availability date - 20/05/2026

Watertight natural diecast aluminium alloy box with flanged base from Hammond, measuring 153 x 82 x 50mm, suitable for a wide range of applications.


  • Unpainted
  • Screws for securing lid supplied
  • Self-adhesive silicone gasket included
  • Designed to meet IP65
  • Manufacturer's part: 1590WP1F

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 153mm
Enclosure Width 82mm
Enclosure Height 50mm
Colour Silver
Protection Rating IP65
External Features Flanged base
Finish Natural
Material Diecast aluminium
Series 1590W

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot