Hammond 1590WDDF Watertight Diecast Enclosure Flange Base 187.5x119.5x37 Natural

Order Code:

30-6031

Brand: Hammond MPN: 1590WDDF GTIN-14: 00623980677149
Qty Unit Price (Ex VAT)
1+ £36.75
50+ £28.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 1 working daysBack-order availability date - 29/04/2026

Watertight natural diecast aluminium alloy box with flanged base from Hammond, measuring 187.5 x 119.5 x 37mm, suitable for a wide range of applications.


  • Unpainted
  • Screws for securing lid supplied
  • Self-adhesive silicone gasket included
  • Designed to meet IP65
  • Manufacturer's part: 1590WDDF

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 187.5mm
Enclosure Width 119.5mm
Enclosure Height 37mm
Colour Silver
Protection Rating IP65
External Features Flanged base
Finish Natural
Material Diecast aluminium
Series 1590W

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot