Hammond 1590WJBK Watertight Diecast Enclosure Black (145 x 95 x 45mm)

Order Code:

30-6009

Brand: Hammond MPN: 1590WJBK GTIN-14: 00623980758978
Qty Unit Price (Ex VAT)
1+ £20.64
50+ £16.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/03/2026

This Hammond 1590WJBK enclosure measures 52.5 x 38 x 31mm and is part of a range of black finished, watertight diecast aluminium boxes suitable for a wide range of applications.


  • Rugged diecast aluminium alloy enclosure
  • Lap joint construction with gasket providing protection against ingress of dust and water
  • Painted with tough polyester powder paint for a lasting finish
  • Lid is secured with 6-32 x 1/2in machine screws (supplied) into pre-tapped holes (spare screws are available separately)
  • Designed to meet IP65
  • Hammond 1590W Series

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 145mm
Enclosure Width 95mm
Enclosure Height 45mm
Colour Black
Protection Rating IP65
Finish Powder painted
Material Diecast aluminium
Series 1590W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot