Hammond 1590WCBK Watertight Diecast Enclosure Black (120 x 94 x 56.5mm)

Order Code:

30-6002

Brand: Hammond MPN: 1590WCBK GTIN-14: 00623980676968
Qty Unit Price (Ex VAT)
1+ £19.68
50+ £15.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working daysBack-order availability date - 07/12/2025

This Hammond 1590WCBK enclosure measures 120 x 94 x 56.5mm and is part of a range of black finished, watertight diecast aluminium boxes suitable for a wide range of applications.


  • Rugged diecast aluminium alloy enclosure
  • Lap joint construction with gasket providing protection against ingress of dust and water
  • Painted with tough polyester powder paint for a lasting finish
  • Lid is secured with 6-32 x 1/2in machine screws (supplied) into pre-tapped holes (spare screws are available separately)
  • Designed to meet IP65
  • Hammond 1590W Series

Hammond enclosure modification


Type General purpose diecast aluminium
Material Diecast aluminium
Enclosure Length 120mm
Enclosure Width 94mm
Enclosure Height 56.5mm
Colour Black
Finish Powder painted
IP Rating IP65
Series 1590W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot