Hammond 1590WF Watertight Diecast Enclosure Natural (187.5 x 187.5 x 67mm)

Order Code:

30-5978

Brand: Hammond MPN: 1590WF GTIN-14: 00623980676852
Qty Unit Price (Ex VAT)
1+ £35.97
50+ £30.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
32 in stock, despatched in 1 working daysBack-order availability date - 15/04/2026

This Hammond 1590WF enclosure measures 187.5 x 187.5 x 67mm and is part of a range of natural finished, watertight diecast aluminium boxes suitable for a wide range of applications.


  • Rugged diecast aluminium alloy enclosure
  • Lap joint construction with gasket providing protection against ingress of dust and water
  • Vibra finished for a smooth surface with no sharp edges
  • Lid is secured with 6-32 x 1/2in machine screws (supplied) into pre-tapped holes (spare screws are available separately)
  • Designed to meet IP65
  • Hammond 1590W Series

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 187.5mm
Enclosure Width 187.5mm
Enclosure Height 67mm
Colour Silver
Protection Rating IP65
Finish Natural
Material Diecast aluminium
Series 1590W

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot