CamdenBoss CNMB/2/PR DIN Rail Boxes Standard Red Transparent 32 x 42 x 5mm

MPN
CNMB/2/PR
Brand
CamdenBoss
Order Code
30-5830
Country of Origin
United Kingdom
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £1.12
10+ £0.951
100+ £0.809
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/06/2026

The CamdenBoss CNMB/2/PR is a red transparent cover suitable for use with CNMB/2 series DIN mounting enclosures.


  • Length: 32mm
  • Width: 42mm
  • Height: 5mm
  • Weight: 4g
  • Material: polycarbonate
  • Colour: transparent red
  • UL rating UL94-V0
  • Size: 2
  • Cover type: flat
  • CamdenBoss type CNMB/2/PR

Need something more than a standard enclosure?

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type DIN rail
Enclosure Height 5mm
Enclosure Length 32mm
Enclosure Width 42mm
Colour Translucent red
Protection Rating None
Material Polycarbonate

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot