Easter Opening Hours and Delivery Dates here

Hammond 1455C802RD Extruded Aluminium Enclosure 80 x 54 x 23mm Red

Order Code:

30-4857

Brand: Hammond MPN: 1455C802RD GTIN-14: 00623980031514
Qty Unit Price (Ex VAT)
1+ £13.64
50+ £10.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 1 working daysBack-order availability date - 05/04/2026

This red extruded aluminium instrument enclosure from the Hammond 1455 Series is designed to take standard Eurocards. PCBs can be mounted horizontally by sliding into internal slots extruded into the enclosure body. The rugged body is constructed from extruded aluminium with a minimum thickness of 1.5mm and has a removable sliding belly plate.


  • Size (L x W x H) 80 x 54 x 23mm
  • Ideal for housing PCBs and for equipment interfacing
  • Two black plastic end bezels with plastic end plates
  • Supplied complete with fixing screws and self-adhesive feet
  • Manufacturer's part 1455C802RD

Hammond enclosure modification


Type Instrument case
Enclosure Length 80mm
Enclosure Width 54mm
Enclosure Height 23mm
Colour Red
External Features Plastic end panels
Finish Anodised
Internal Features PCB mounting
Material Aluminium
Series 1455

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot