Hammond 1455D601BU Extruded Aluminium Enclosure 60 x 45 x 25mm Blue

MPN
1455D601BU
Brand
Hammond
GTIN-14
00623980102047
Order Code
30-4852
Country of Origin
Canada
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £13.98
50+ £10.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 119 in stockBack-order availability date - 05/07/2026

This blue extruded aluminium instrument enclosure from the Hammond 1455 Series is designed to take standard Eurocards. PCBs can be mounted horizontally by sliding into internal slots extruded into the enclosure body. The rugged body is constructed from extruded aluminium with a minimum thickness of 1.5mm.


  • Size (L x W x H) 60 x 45 x 25mm
  • Ideal for housing PCBs and for equipment interfacing
  • Two black plastic end bezels with aluminium end plates
  • Supplied complete with fixing screws and self-adhesive feet
  • Manufacturer's part 1455D601BU

Hammond enclosure modification


Type Instrument case
Enclosure Length 60mm
Enclosure Width 45mm
Enclosure Height 25mm
Colour Blue
External Features Aluminium end panels
Finish Anodised
Internal Features PCB mounting
Material Aluminium
Series 1455

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot