Easter Opening Hours and Delivery Dates here

Hammond 1455D601 Extruded Aluminium Enclosure 60 x 45 x 25mm Clear

Order Code:

30-4850

Brand: Hammond MPN: 1455D601 GTIN-14: 00623980483689
Qty Unit Price (Ex VAT)
1+ £12.71
50+ £10.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched in 1 working daysBack-order availability date - 05/04/2026

This clear extruded aluminium instrument enclosure from the Hammond 1455 Series is designed to take standard Eurocards. PCBs can be mounted horizontally by sliding into internal slots extruded into the enclosure body. The rugged body is constructed from extruded aluminium with a minimum thickness of 1.5mm.


  • Size (L x W x H) 60 x 45 x 25mm
  • Ideal for housing PCBs and for equipment interfacing
  • Two black plastic end bezels with aluminium end plates
  • Supplied complete with fixing screws and self-adhesive feet
  • Manufacturer's part 1455D601

Hammond enclosure modification


Type Instrument case
Enclosure Length 60mm
Enclosure Width 45mm
Enclosure Height 25mm
Colour Natural
External Features Aluminium end panels
Finish Anodised
Internal Features PCB mounting
Material Aluminium
Series 1455

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot