Hammond 1590LLBF Diecast Enclosure Flanged Base Natural (50 x 50 x 25mm)

MPN
1590LLBF
Brand
Hammond
GTIN-14
00623980808802
Order Code
30-4762
Country of Origin
Canada
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £13.07
50+ £10.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 13 in stockBack-order availability date - 26/05/2026

This diecast enclosure from Hammond, 1590LLBF, measures 50 x 50 x 25mm and has a flanged base. It is part of a range of natural finished, diecast aluminium boxes suitable for a wide range of applications.


  • Rugged aluminium alloy enclosure
  • Lap joint construction providing protection against ingress of dust and splashing water
  • Construction also provides for good RFI/EMI screening
  • Integral cast in card guides to suit 1.5mm PCB's
  • Lid is secured with 6-32 x 1/2in machine screws into pre-tapped holes
  • Designed to meet IP54
  • Hammond 1590 series

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 50mm
Enclosure Width 50mm
Enclosure Height 25mm
Colour Silver
Protection Rating IP54
External Features Flanged base
Finish Natural
Material Diecast aluminium
Series 1590

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot