Hammond 1590BF Diecast Enclosure Flanged Base Natural (111.5 x 59.5 x 31mm)

Order Code:

30-4750

Brand: Hammond MPN: 1590BF GTIN-14: 00623980536767
Qty Unit Price (Ex VAT)
1+ £16.62
50+ £13.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
175 in stock, despatched in 1 working daysBack-order availability date - 29/04/2026

This diecast enclosure from Hammond, 1590BF, measures 111.5 x 59.5 x 31mm and has a flanged base. It is part of a range of natural finished, diecast aluminium boxes suitable for a wide range of applications.


  • Rugged aluminium alloy enclosure
  • Lap joint construction providing protection against ingress of dust and splashing water
  • Construction also provides for good RFI/EMI screening
  • Lid is secured with 6-32 x 1/2in machine screws into pre-tapped holes
  • Designed to meet IP54
  • Hammond 1590 series

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 111.5mm
Enclosure Width 59.5mm
Enclosure Height 31mm
Colour Silver
Protection Rating IP54
External Features Flanged base
Finish Natural
Material Diecast aluminium
Series 1590

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot