Hammond 1590P Diecast Enclosure Natural (153 x 82 x 50mm)

Order Code:

30-4702

Brand: Hammond MPN: 1590P GTIN-14: 00623980543703
Qty Unit Price (Ex VAT)
1+ £13.60
50+ £11.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched in 1 working daysBack-order availability date - 24/02/2026

The Hammond Diecast Enclosure 1590P measures 153 x 82 x 50mm and is from a range of natural finished aluminium boxes suitable for a wide range of applications.


  • Rugged diecast aluminium alloy enclosure
  • Lap joint construction providing protection against ingress of dust and splashing water
  • Construction also provides for good RFI/EMI screening
  • Lid is secured with 6-32 x 1/2" machine screws into pre-tapped holes
  • Includes integral cast in card guides to suit 1.5mm PCBs
  • Designed to meet IP54
  • Hammond 1590 Series

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 153mm
Enclosure Width 82mm
Enclosure Height 50mm
Colour Silver
Finish Natural
Internal Features PCB mounting
IP Rating IP54
Material Diecast aluminium
Series 1590

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot