Hammond 1590H Diecast Enclosure Natural (52.5 x 38 x 31mm)

MPN
1590H
Brand
Hammond
GTIN-14
00623980542416
Order Code
30-4692
Country of Origin
Taiwan
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £7.95
50+ £6.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 143 in stockBack-order availability date - 17/07/2026

The Hammond Diecast Enclosure 1590H measures 52.5 x 38 x 31mm and is from a range of natural finished aluminium boxes suitable for a wide range of applications.


  • Rugged diecast aluminium alloy enclosure
  • Lap joint construction providing protection against ingress of dust and splashing water
  • Construction also provides for good RFI/EMI screening
  • Lid is secured with 6-32 x 1/2" machine screws into pre-tapped holes
  • Designed to meet IP54
  • Hammond 1590 Series

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 52.5mm
Enclosure Width 38mm
Enclosure Height 31mm
Colour Silver
Protection Rating IP54
Finish Natural
Material Diecast aluminium
Series 1590

Alternatives (4)

Reviews

Excellent enclosure

Well made and accurate dimensions. Perfect for a tap-tempo pedal which doesn't take up too much room.

Reviewed by: ben clarke

Trustpilot