Hammond 1590F Diecast Enclosure Natural (187.5 x 187.5 x 67mm)

MPN
1590F
Brand
Hammond
GTIN-14
00623980542003
Order Code
30-4690
Country of Origin
Taiwan
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £29.98
50+ £26.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 130 in stockBack-order availability date - 02/06/2026

The Hammond Diecast Enclosure 1590F measures 187.5 x 187.5 x 67mm and is from a range of natural finished aluminium boxes suitable for a wide range of applications.


  • Rugged diecast aluminium alloy enclosure
  • Lap joint construction providing protection against ingress of dust and splashing water
  • Construction also provides for good RFI/EMI screening
  • Lid is secured with 6-32 x 1/2" machine screws into pre-tapped holes
  • Designed to meet IP54
  • Hammond 1590 Series

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 187.5mm
Enclosure Width 187.5mm
Enclosure Height 67mm
Colour Silver
Protection Rating IP54
Finish Natural
Material Diecast aluminium
Series 1590

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot