Hammond 1590XXGR Aluminium 'Stomp Box' Enclosure Green (145 x 121 x 39mm)

MPN
1590XXGR
Brand
Hammond
GTIN-14
00623980036489
Order Code
30-4359
Country of Origin
Taiwan
  • Quickly find another product in this range by Colour:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £19.85
50+ £13.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 5 in stockBack-order availability date - 20/06/2026

The Hammond Aluminium ‘Stomp Box’ Enclosure Green 1590XXGR (145 x 121 x 39mm) is a diecast aluminium electronic instrument enclosure. Painted with tough polyester powder paint for long lasting smooth finish.

Easy to machine and the smooth finish also makes the application of labels, stickers or silk screening easy.

The lap joint lid also provides good EMI/RFI screening.


  • Rugged die-cast aluminium enclosure, which is easy to machine
  • Green powder coated finish
  • Lap joint construction of lid provides protection against the ingress of dust or splashing moisture
  • Designed to meet IP54
  • Hammond series 1590

Hammond enclosure modification


Type Stomp Boxes
Enclosure Length 145mm
Enclosure Width 121mm
Enclosure Height 39mm
Colour Green
Protection Rating IP54
Finish Gloss powder painted
Material Diecast aluminium
Series 1590XX

Reviews

Be the first to submit a review

Trustpilot