Hammond 1593PIR10 Infrared Panels for 1593 Series 66 x 28mm Ends (Pack of 10)

Order Code:

30-3807

Brand: Hammond MPN: 1593PIR10 GTIN-14: 00623980567310
Qty Unit Price (Ex VAT)
1+ £42.04
50+ £41.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 1 working daysBack-order availability date - 17/04/2026

Hammond Infrared Panels for use with the Hammond 1593 Series (66 x 28mm ends).


  • Pack of 10
  • Translucent red

Hammond enclosure modification


Type Instrument Cases
Colour Translucent red
Enclosure Height 21mm
Enclosure Length 2mm
Enclosure Width 59mm
Flame Resistance UL94-HB
Material Polycarbonate
Series 1593

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot