Hammond 1593DIR10 Infrared Panels for 1593 Series 36 x 25mm Ends (Pack of 10)

MPN
1593DIR10
Brand
Hammond
GTIN-14
00623980966168
Order Code
30-3806
Country of Origin
Canada
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.23
50+ £12.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 2 in stockBack-order availability date - 05/07/2026

Infrared panels for use with the Hammond 1593 Series (36 x 25mm ends).


  • Pack of 10
  • Translucent red

Hammond enclosure modification


Type Instrument Cases
Colour Translucent red
Enclosure Height 20mm
Enclosure Length 2mm
Enclosure Width 29mm
Flame Resistance UL94-HB
Material Polycarbonate
Series 1593

Reviews

Be the first to submit a review

Trustpilot