Hammond RL6555-F Flanged ABS Wall Mount Instrument Enclosure 175x125x70 Grey

MPN
RL6555-F
Brand
Hammond
GTIN-14
00623980178752
Order Code
30-3136
Country of Origin
Taiwan
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £10.07
50+ £8.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 60 in stockBack-order availability date - 06/07/2026

Hand held or wall mount instrument enclosure 175 x 125 x 70mm from Hammond, moulded in light grey general purpose ABS plastic with a flanged lid.


  • Size 175 x 125 x 70mm
  • Designed to house PC boards
  • Two part construction. Both halves include smooth recessed area for membrane, label or silkscreen
  • PC board standoffs are moulded into both halves of the enclosure
  • Designed to meet IP54
  • Includes 4 x M2.6 assembly screws
  • Manufacturer's part RL6555-F

Hammond enclosure modification


Type Flanged
Enclosure Height 70mm
Enclosure Length 175mm
Enclosure Width 125mm
Colour Grey
Protection Rating IP54
External Features Flanged lid
Internal Features PCB mounting
Material ABS

Reviews

Be the first to submit a review

Trustpilot