Hammond RL6465-F Flanged ABS Wall Mount Instrument Enclosure 150x100x90 Grey

MPN
RL6465-F
Brand
Hammond
GTIN-14
00623980178745
Order Code
30-3132
Country of Origin
Taiwan
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £8.94
50+ £8.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 73 in stockBack-order availability date - 06/07/2026

Hand held or wall mount instrument enclosure 150 x 100 x 90mm from Hammond, moulded in light grey general purpose ABS plastic with a flanged lid.


  • Size 150 x 100 x 90mm
  • Designed to house PC boards
  • Two part construction. Both halves include smooth recessed area for membrane, label or silkscreen
  • PC board standoffs are moulded into both halves of the enclosure
  • Designed to meet IP54
  • Includes 4 x M2.6 assembly screws
  • Manufacturer's part RL6465-F

Hammond enclosure modification


Type Flanged
Enclosure Height 90mm
Enclosure Length 150mm
Enclosure Width 100mm
Colour Grey
Protection Rating IP54
External Features Flanged lid
Internal Features PCB mounting
Material ABS

Reviews

Be the first to submit a review

Trustpilot