Hammond 1593LPCB Protoboard PCB for 30-1849 1593LTBU

Order Code:

30-1866

Brand: Hammond MPN: 1593LPCB GTIN-14: 00623980132259
Qty Unit Price (Ex VAT)
1+ £7.68
50+ £6.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/03/2026

ProtoBoard printed circuit board, high quality FR4 glass epoxy board, lead
free, etched copper PCB (single sided) with a flux coating for easy soldering,
for use with Hammond 1593LTBU enclosures.



Hammond enclosure modification


Type Hand-Held Enclosures
Enclosure Height 2mm
Enclosure Length 82mm
Enclosure Width 56mm
Material FR4 glass
Series 1593

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot