Hammond 1593KPCB Protoboard PCB for 30-1847 1593KTBU

MPN
1593KPCB
Brand
Hammond
GTIN-14
00623980132242
Order Code
30-1865
Country of Origin
Canada
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.90
50+ £7.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 2 in stockBack-order availability date - 05/07/2026

ProtoBoard printed circuit board, high quality FR4 glass epoxy board, lead free, etched copper PCB (single sided) with a flux coating for easy soldering, for use with Hammond 1593KBK And 1593KGY Enclosures.



Hammond enclosure modification


Type Hand-Held Enclosures
Enclosure Height 2mm
Enclosure Length 56mm
Enclosure Width 56mm
Material FR4 glass
Series 1593

Reviews

Be the first to submit a review

Trustpilot