Hammond 1593QTBU Translucent Blue ABS Enclosure battery 112 x 66 x 28mm

MPN
1593QTBU
Brand
Hammond
GTIN-14
00623980809748
Order Code
30-1852
Country of Origin
USA
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £7.41
50+ £6.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 5 in stockBack-order availability date - 05/07/2026

Hand-held Instrument enclosure made from translucent blue ABS material, 112mm length, 66mm width, 28mm height.


  • UL-94HB flame resistance rating
  • Ergonomically designed for a comfortable fit into the user's hand
  • Moulded in translucent blue ABS plastic
  • Satin texture finish
  • Recessed top for membrane display or pad
  • Units with battery door use long life three snap door
  • Lap joint construction provides protection against dust accumulation and splashing water
  • Unit secured with self-tapping black screws
  • Ideally suited for mounting printed circuit boards
  • Hammond 1593 Series

Hammond enclosure modification


Type Handheld Enclosure
Material ABS (Acrylonitrile Butadiene Styrene)
Enclosure Length 112mm
Enclosure Width 66mm
Enclosure Height 28mm
Colour Blue
Protection Rating IP54
External Features Translucent
Finish Satin textured
Flame Resistance UL94-HB
Internal Features PCB Mounting
Series 1593

Reviews

Be the first to submit a review

Trustpilot