Q. How much does this product weigh?
A. Hi, thanks for your question. This enclosure weighs approximately 60 grams.
| Qty | Was | Unit Price (Ex VAT) |
|---|---|---|
| 1+ | £6.02 | £5.79 |
| 50+ | £4.99 | £4.81 |
Hand-held Instrument enclosure made from translucent blue ABS material, 92mm length, 66mm width, 28mm height.
| Type | Handheld Enclosure |
|---|---|
| Material | ABS (Acrylonitrile Butadiene Styrene) |
| Enclosure Length | 92mm |
| Enclosure Width | 66mm |
| Enclosure Height | 28mm |
| Colour | Blue |
| Protection Rating | IP54 |
| External Features | Translucent |
| Finish | Satin textured |
| Flame Resistance | UL94-HB |
| Internal Features | PCB Mounting |
| Series | 1593 |
Q. How much does this product weigh?
A. Hi, thanks for your question. This enclosure weighs approximately 60 grams.