Hammond 1455KHD1201BK Extruded Enclosure Heat Dissipative 120 x 86 x 51 Black

MPN
1455KHD1201BK
Brand
Hammond
GTIN-14
00623980031767
Order Code
30-1539
Country of Origin
Canada
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £38.39
50+ £30.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 6 in stockBack-order availability date - 20/06/2026

This extruded aluminium enclosure from the Hammond 1455NHD heat dissipating series is designed for standard Eurocard PC boards and is ideal for equipment interfacing. The PCBs can be mounted horizontally by sliding into internal slots in the body of the enclosure.


  • Black anodised finish
  • Size (L x W x H) 120 x 86 x 51mm
  • Internal horizontal slots extruded into the enclosure body
  • Sliding removable belly plate for easy mounting of components or equipment
  • Rugged body constructed from extruded aluminium
  • Two removable mounting flanges and aluminium end plates
  • Can be mounted easily to wall, shelf or desk
  • Supplied complete with colour-matched end panel fixing screws
  • Manufacturer's part 1455KHD1201BK

Hammond enclosure modification


Type Heat Sink Enclosures
Enclosure Length 120mm
Enclosure Width 86mm
Enclosure Height 51mm
Colour Black
Finish Anodised
Internal Features PCB mounting
Material Extruded aluminium
Series 1455

Reviews

Be the first to submit a review

Trustpilot