Hammond 1455P1601RD Extruded Aluminium Enclosure 160 x 125 x 30.5mm Red

Order Code:

30-1481

Brand: Hammond MPN: 1455P1601RD GTIN-14: 00623980102795
Qty Unit Price (Ex VAT)
1+ £35.85
50+ £27.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 1 working daysBack-order availability date - 25/04/2026

This red extruded aluminium instrument enclosure from the Hammond 1455 Series is designed to take standard Eurocards. PCBs can be mounted horizontally by sliding into internal slots extruded into the enclosure body. The rugged body is constructed from extruded aluminium with a minimum thickness of 1.5mm and has a removable sliding belly plate.


  • Size (L x W x H) 160 x 125 x 30.5mm
  • Ideal for housing PCBs and for equipment interfacing
  • Two black plastic end bezels with aluminium end plates
  • Supplied complete with fixing screws and self-adhesive feet
  • Manufacturer's part 1455P1601RD

Hammond enclosure modification


Type Instrument case
Enclosure Length 160mm
Enclosure Width 125mm
Enclosure Height 30.5mm
Colour Red
External Features Aluminium end panels
Finish Anodised
Internal Features PCB mounting
Material Aluminium
Series 1455

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot