Hammond 1590WSFLBK Watertight Diecast Enclosure Flanged 110x82x40 Black

MPN
1590WSFLBK
Brand
Hammond
GTIN-14
00623980677668
Order Code
30-1408
Country of Origin
Taiwan
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £19.41
50+ £16.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 5 in stockBack-order availability date - 04/07/2026

Black diecast aluminium electronic instrument enclosure from Hammond sealed to IP65, measuring 110 x 82 x 40mm, with mounting flanges built into the lid.


  • Lids are lap jointed for good RF shielding and have a bonded-on sealing gland
  • 0-rings are supplied to seal the lid fastening screws
  • Lid fastening is by means of four 6-32 UNC crosshead screws, fitting into countersunk holes
  • Holes in the flanges are countersunk, allowing the box to be fixed flush against a wall or chassis
  • Flanged lid allows for easy mounting to walls or shelves and provides high security (as lid screws are hidden against wall or shelf)
  • Hammond 1590WSFLBK

Note: Dimensions stated are for the box only; lid adds 4mm to height stated, flanges add approximately 13mm each side.


Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 110mm
Enclosure Width 82mm
Enclosure Height 40mm
Colour Black
Protection Rating IP54
External Features Flanged lid
Finish Powder painted
Material Diecast aluminium
Series 1590

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot