Hammond 1590WAFL Watertight Diecast Enclosure Flanged Lid 92x38x27 Natural

MPN
1590WAFL
Brand
Hammond
UPC-12
623980677392
Order Code
30-1340
Country of Origin
Taiwan
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £9.73
50+ £6.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 715 in stockBack-order availability date - 25/06/2026

Natural diecast aluminium electronic instrument enclosure from Hammond sealed to IP65, measuring 92 x 38 x 27mm, with mounting flanges built into the lid.


  • Lids are lap jointed for good RF shielding and have a bonded-on sealing gland
  • 0-rings are supplied to seal the lid fastening screws
  • Lid fastening is by means of four 6-32 UNC crosshead screws, fitting into countersunk holes
  • Holes in the flanges are countersunk, allowing the box to be fixed flush against a wall or chassis
  • Flanged lid allows for easy mounting to walls or shelves and provides high security (as lid screws are hidden against wall or shelf)
  • Note: Dimensions stated are for the box only; lid adds 4mm to height stated, flanges add approximately 13mm each side
  • Hammond 1590WAFL series

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 92mm
Enclosure Width 39mm
Enclosure Height 27mm
Colour Silver
Protection Rating IP65
External Features Flanged lid
Finish Natural
Material Diecast aluminium
Series 1590

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot