CamdenBoss CNMB/5/TG750 CNMB Terminal Guard 7.5mm Drilled Holes Size 5

Order Code:

30-1090

Brand: CamdenBoss MPN: CNMB/5/TG750
Qty Unit Price (Ex VAT)
5000+ £0.400
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Available to back orderBack-order availability date - 16/04/2026

A 7.5mm pre-drilled terminal guard suitable for use with CamdenBoss CNMB series DIN rail mounting enclosures.


  • Length: 87.6mm
  • Width: 13.8mm
  • Height: 20mm
  • Weight: 5g
  • Material: polycarbonate
  • Colour: light grey
  • UL rating: UL94-V0
  • Terminal guard type: 7.5mm pre-drilled
  • Terminal positions: 5
  • Camden type CNMB/5/TG750

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type DIN rail
Enclosure Height 20mm
Enclosure Length 87.6mm
Enclosure Width 13.8mm
Colour Light grey
Protection Rating None
External Features Drilled
Material Polycarbonate

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot