The CamdenBoss CNMB/1/PR is a red transparent cover suitable for use with CNMB/1 series DIN mounting enclosures.
- Length: 14mm
- Width: 42mm
- Height: 5mm
- Weight: 2g
- Material: polycarbonate
- Colour: transparent red
- UL rating UL94-V0
- Size: 1
- Cover type: flat
- CamdenBoss type CNMB/1/PR

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
| Type |
CNMB Standard Covers |
| Enclosure Height |
5mm |
| Enclosure Length |
14mm |
| Enclosure Width |
42mm |
| Colour |
Translucent red |
| Protection Rating |
None |
| Cover Type |
flat |
| Material |
Polycarbonate |