Christmas Opening Hours and Delivery Dates here

CamdenBoss CMEB DIN Rail / Bulkhead Mounted Module Box With Cover

Order Code:

30-1050

Brand: CamdenBoss MPN: 9999-CMEB

Discontinued


A module box that can be mounted either on a Top Hat 35mm DIN rail, or on a chassis. The standard 17.5mm module can be extended in steps of 17.5mm width by adding snap-fit extension modules (30-1052).


  • 17.5mm wide module box with cover
  • 89 x 59mm
  • 17.5mm width - add extension modules to increase width in 17.5mm steps
  • Noryl material
  • Top hat 35mm DIN rail or surface mounting
  • Flame retardant UL 94V0 material
  • IP20 terminal protection
  • Camden Boss type CMEB

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Module box
Length 89mm
Material Noryl
Height 59mm
Width 17.5mm

Trustpilot