Hammond RL6655-F Flanged ABS Wall Mount Instrument Enclosures 200x150x70 Grey

MPN
RL6655-F
Brand
Hammond
GTIN-14
00623980178776
Order Code
30-0047
Country of Origin
Taiwan
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £12.31
50+ £9.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 709 in stockBack-order availability date - 06/07/2026

Hand held or wall mount instrument enclosure 200 x 150 x 70mm from Hammond, moulded in light grey general purpose ABS plastic with a flanged lid.


  • Size 200 x 150 x 70mm
  • Designed to house PC boards
  • Two part construction. Both halves include smooth recessed area for membrane, label or silkscreen
  • PC board standoffs are moulded into both halves of the enclosure
  • Designed to meet IP54
  • Includes 4 x M2.6 assembly screws
  • Manufacturer's part RL6655-F

Hammond enclosure modification


Type Flanged
Enclosure Height 70mm
Enclosure Length 200mm
Enclosure Width 150mm
Colour Grey
Protection Rating IP54
External Features Flanged
Internal Features PCB mounting
Material ABS

Reviews

Be the first to submit a review

Trustpilot