Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


TruConnect 3 Way 2.54mm Single In Line Socket

Order Code:  

22-1752

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 22-1752 Copy to clipboard
  • Quickly find another product in this range by Number of Ways:

 Report an error
Qty Unit Price (Ex VAT)
10+ £0.211
25+ £0.167
100+ £0.127
500+ £0.101

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Contact us for expedited delivery
768 in Stock, despatched same dayAdditional quantity lead time 4 months

Single in line socket. 2.54mm pitch, with 3 pins.


  • Closed pin design
  • Pitch: 2.54mm
  • Contacts: Copper alloy
  • Moulded in PBT with glass-filled flame retardant polyester
  • Approved to UL 94 V-0
Number of Ways 3
Grid Pitch 2.54mm
Contact Style Turned
Leg Style Through hole
Contact Material Copper alloy
Housing Material Glass filled polyester
Flame Resistance UL94V-0

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review