3-in-1 Mould Killer Trigger Spray 500ml

Ronseal Brand: Ronseal

The Ronseal 3-in-1 Mould Killer kills mould instantly, cleans and protects against mould. It breaks down mould and removes it from paint work.

How to Use.

Squeeze the trigger to break the tamper evident seal. Repeatedly squeeze the trigger, applying direct to the surface ensuring it is wetted thoroughly (wear suitable gloves).

Leave for 5 minutes then wipe the surface using a damp cloth or sponge removing the mould. Once the mould has been removed, wipe away any residual grime with a clean damp cloth.

Clean Up Rinse cloths or sponges in warm, soapy water.

Usage Areas: For use in areas where mould is present.
Compatibility: Suitable for use on, bare or previously painted walls and ceilings.
Clean Up: Clean cloths and sponges in warm soapy water.

Available in a bottle (concentrate) or spray.

Ronseal 3-in-1 Mould Killer Trigger Spray 500ml

Description Image Product Buy Pricing (Ex VAT) Type Size
Ronseal 36962 3-in-1 Mould Killer Trigger Spray 500ml
Ronseal 36962 3-in-1 Mould Killer Trigger Spray 500ml
Standard range
Order code: 96-9409
MPN: 36962

Despatched within 2 working days - 2 in stock
1+ £9.83
Price per unit Ex VAT
Mould 500ml
Ronseal 36963 3-in-1 Mould Killer Bottle 500ml
Ronseal 36963 3-in-1 Mould Killer Bottle 500ml
Standard range
Order code: 96-9410
MPN: 36963

Despatched within 2 working days - 50 in stock
1+ £9.66
Price per unit Ex VAT
Mould 500ml

Trustpilot