Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Bulgin PX0429 3 Pole Miniature Panel Plug

Order Code:  

23-1215

  Copy to clipboard
Brand: Bulgin  Copy to clipboard MPN: PX0429 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.65

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
11 in Stock, despatched same dayAdditional quantity lead time 14 days

Miniature industry standard 3-pole non-reversible mains panel plug from Bulgin moulded in glass-filled nylon, with contacts rated at 2.5A 250V AC.


  • Panel mounting
  • Tin-plated brass contacts
  • Bulgin type PX0429
Connection Panel plug
Number of Pins 3
Number of Rows N/A
Orientation Straight
Pitch N/A
Type Circular

To use this facility please Sign In.

Sign In

Reviews


Good product

Reviewed by: Mr Robin Hutchinson - 08 December 2015
Bought one in November 2015 to fit into a power supply for a Weller soldering iron. Easy to assemble and pairs with the mating connector perfectly.