3.3uf 35v 2.5mm Tantalum Bead Capacitor

3.3uf 35v 2.5mm Tantalum Bead Capacitor

MPN
TS19001V3R3MSB0A0R
Brand
Suntan
Order Code
11-1072

Discontinued


A 2.5mm tantalum bead capacitor which is ideal for use where high reliability and small size is required at low cost. Suitable applications include coupling, decoupling and timing circuits. For DRC policy click HERE
Type Tantalum capacitor
Capacitance 3.3µF
Voltage 35V
Mounting Type Through Hole
Material Tantalum

Trustpilot