3.1x90mm IM360 Smooth Nails Galv-Plus® Qty2200 +2 Fuel Cells

Paslode Brand: Paslode

These Paslode IM360 Nails have the following specification:

Finish: Galv-Plus®
Size: 3.1 x 90mm
Shank: Smooth
Pack: Box of 2,200
Number of Fuel Cells: 2

Description Image Product Buy Pricing (Ex VAT)
Paslode 141070 3.1x90mm IM360 Smooth Nails Galv-Plus® Qty2200 +2 Fuel Cells
Paslode 141070 3.1x90mm IM360 Smooth Nails Galv-Plus® Qty2200 +2 Fuel Cells
Standard range
Order code: 98-3066
MPN: 141070

Despatched within 4 working days - 50 in stock
1+ £85.00
Price per unit Ex VAT
Paslode 141071 2.8x63mm IM360 Ring Nails Galv-Plus® Qty3300 +3 Fuel Cells
Paslode 141071 2.8x63mm IM360 Ring Nails Galv-Plus® Qty3300 +3 Fuel Cells
Standard range
Order code: 98-3067
MPN: 141071

Despatched within 4 working days - 20 in stock
1+ £96.00
Price per unit Ex VAT
Paslode 141072 3.1x75mm IM360 Ring Nails Galv-Plus® Qty2200 +2 Fuel Cells
Paslode 141072 3.1x75mm IM360 Ring Nails Galv-Plus® Qty2200 +2 Fuel Cells
Standard range
Order code: 98-3068
MPN: 141072

Despatched within 4 working days - 50 in stock
1+ £79.00
Price per unit Ex VAT
Paslode 141073 3.1x63mm IM360 Ring Nails Galv-Plus® Qty2200 +2 Fuel Cells
Paslode 141073 3.1x63mm IM360 Ring Nails Galv-Plus® Qty2200 +2 Fuel Cells
Standard range
Order code: 98-3069
MPN: 141073

Despatched within 4 working days - 50 in stock
1+ £67.00
Price per unit Ex VAT
Paslode 141074 3.1x90mm IM360 Ring Nails Galv-Plus® Qty2200 +2 Fuel Cells
Paslode 141074 3.1x90mm IM360 Ring Nails Galv-Plus® Qty2200 +2 Fuel Cells
Standard range
Order code: 98-3070
MPN: 141074

Despatched within 4 working days - 50 in stock
1+ £90.00
Price per unit Ex VAT
Paslode 141075 2.8x51mm IM360 Ring Nails Galv-Plus® Qty3300 +3 Fuel Cells
Paslode 141075 2.8x51mm IM360 Ring Nails Galv-Plus® Qty3300 +3 Fuel Cells
Standard range
Order code: 98-3071
MPN: 141075

Despatched within 4 working days - 50 in stock
1+ £87.00
Price per unit Ex VAT

Trustpilot