Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

2x Rca Male to 2x 6.35mm Jack 5m

2x Rca Male to 2x 6.35mm Jack 5m

Order Code:  

35-6289

  Copy to clipboard
Brand: HQ Power  Copy to clipboard MPN: AVW116 Copy to clipboard
 Report an error

Discontinued

Professional Audio Cable, 2 x RCA Plug Connector Type A, 2 x 6.35mm Mono Jack Plug Connector Type B, 6mm Outer Diameter, 0.12mm x 20 Inner Conductor, 0.12mm x 30 Spiral Shielding, Fitted with Strain Relief Boots, Supplied in Length of 5m
  • Fitted with strain relief boots
  • Outer diameter 6mm
  • Inner conductor 0.12mm x 20
  • Spiral shielding 0.12mm x 30
  • Supplied in lengths of 5m

Questions


*Question functionality currently disabled


13 June 2012 Question by: Rapid Customer | Product code: 35-6289
Q. Hi, will this particular cable suit my requirement please?: the twin jack plugs to fit into each of my two electric drum modules and the other ends of cable fitting into my surround sound system so I can play and hear both of the electric drum sets/modules through my surround system.
A. Hi Kev, thanks for your question. This is hard to say with any certainty as it does depend on the size and type of connectors fitted to the units, the surround sound probably had 6.35mm (1/4”) as these are fairly standard. The drum kits would need to have the same type of connector as the leads to fit correctly (similar to the external input for a video recorder)

Reviews


Be the first to submit a review