2way 1.25mm Wirebrd Molex 53047-0210

2way 1.25mm Wirebrd Molex 53047-0210

MPN
53047-0210
Brand
Molex
Order Code
22-3930

Discontinued


Wire-to-board header with 2 ways from the Molex 53047 Series, 1.25mm pitch, single row.
  • Plug gender
  • 1A current rating
  • Straight orientation
  • Solder termination method
  • Phosphor bronze contact material
  • Tin contact plating
  • Nylon housing material, off-white colour
  • 125V voltage
  • 250Vac dielectric withstanding voltage
  • 20mR contact resistance
  • Locking windows provide secure mating
  • Supplied in tray

Trustpilot