2N5060g 30V 0.8A TO92 SCR

MPN
2N5060G
Order Code
47-3266

Discontinued


Sensitive gate reverse blocking thyristor, 30V peak repetitive off-state voltage, 0.8A RMS on-state current, 10A peak non-repetitive surge current, 200uA gate trigger current, 0.8V gate trigger voltage, 5mA holding current, 1.7V on-state voltage, TO-92 case, -40 to +110°C, supplied in an inexpensive plastic To-92/to-226aa package which is readily adaptable for use in automatic insertion equipment, passivated surface for reliability and uniformity, low holding current, annular PNPN devices designed for high volume consumer applications such as relay and lamp drivers, small motor controls, gate drivers for larger thyristors, and sensing and detection circuits, 2N5060 series, .

Alternatives (1)

Questions

*Question functionality currently disabled
Question by: Product code: 47-3266

Q. Which leg is which (ie A,C,G)? Thanks for your help.

A. Hi Alison. Thank you for your question. The pin configuration is located in the data sheet.


Trustpilot