Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


CDIL 2N5060 30V 0.8A TO92 SCR Sensitive Gate Thryistor

Order Code:  

47-3267

  Copy to clipboard
Brand: CDIL  Copy to clipboard MPN: 2N5060  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.801
25+ £0.577
100+ £0.433
500+ £0.370

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
4,914 in Stock, despatched same dayAdditional quantity lead time 4 months

A 30V 0.8A SCR in a TO-92 package. Designed for control systems and sensing circuit applications.


  • Low current/voltage applications
Peak Off-State Voltage 30V
On-State Current 0.8A
Max. Junction Temperature 125°C
Package TO-92

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review