2n3819 Field Effect Transistor

2n3819 Field Effect Transistor

MPN
2N3819
Order Code
47-3344

Discontinued


RF Amplifier, N-Channel Type, 25V Drain-source Breakdown Voltage, 50mA Drain Current, -25V Gate Source Voltage, 350mW Power, TO-92 Case, Sourced from process 50., This Device is Designed for RF Amplifier and Mixer Applications Operating up to 450mhz and for Analog Switching Requiring Low Capacitance
Case Style TO-92
Channel Type N-Channel
Drain Current (Id) 50mA
Drain-Source Breakdown Voltage 25V
Gate Source Voltage (Vgs) -25V
Height 4.58mm
Length 4.58mm
Power Dissipation (Pd) 350mW
Width 3.86mm

Trustpilot