Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Taiwan Alpha RV24AF 2M2 LOG 24mm Metal Case Solder Lug Potentiometer

Order Code:  

65-0650

  Copy to clipboard
Brand: Taiwan Alpha  Copy to clipboard MPN: RV24AF-10D2-50F-A2.2M-8LA  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.58
50+ £0.993
100+ £0.904
500+ £0.768

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
252 in Stock, despatched same dayAdditional quantity lead time 5 months

A 2M2 ø24mm 20% carbon track single potentiometer from Taiwan Alpha suitable for panel mounting in commercial applications.


  • Log taper
  • Metal case
  • Supplied with 6mm shaft
  • Shaft length (including bush) 50mm
  • Solder tag termination
Resistance 2.2MΩ
Power Rating 0.25W
Tolerance 20%
Taper Logarithmic
Shaft Diameter 6mm
Shaft Length 50mm
Number of Turns N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review