Easter Opening Hours and Delivery Dates here

WAGO 282-699 8mm 3-cond. Through Trm. Block with Test Point Grey AWG 24-10

Order Code:

58-8114

Brand: WAGO MPN: 282-699 EAN-13: 4045454049003
Qty Unit Price (Ex VAT)
25+ £2.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 11/04/2026

WAGO 282-699 8mm wide. 3-conductor Through Terminal Block with Test Point Colour Grey. For wire sizes AWG 24-10. Pack size 25.
  • Manufacturer part No. 282-699
  • Nominal voltage 800V
  • Nominal current 41A
  • Pins per row 3
  • No. of rows 1
  • Number of pins 3
  • AWG max. 10
  • AWG min. 24
  • Max. cross section 6mm²
  • Min. cross section 0.2mm²
  • Colour Grey
  • Contents 25pk
  • Dimensions, width 8mm
  • Dimensions, height 32.5mm
Category Rail-Mount Terminal Blocks
Colour Grey
Connectable conductor materials Copper
Connection CAGE CLAMP®
Continuous Use Temperature -60 … +105 °C
Fine-stranded conductor max. AWG 10 AWG
Fine-stranded conductor max. mm² 6 mm²
Fine-stranded conductor min. AWG 10 AWG
Fine-stranded conductor min. mm² 0.2 mm²
Flammability class according to UL94 V0
Height 85mm
Height inch 3.346 inches
Product Main Function Through terminal block
Rated current 41 A
Single-stranded conductor max. AWG 10 AWG
Single-stranded conductor max. mm² 6 mm²
Single-stranded conductor min. AWG 24 AWG
Single-stranded conductor min. mm² 0.2 mm²
Stripping length of 1 mm 12mm
Stripping length up to 1 mm 13mm
Total number of pins 3
Type of operation Operating tool
Unit Weight KGM
Weight 19.765 g
Width inch 0.315 inches
Width mm 8mm
Wiring Type Front-entry wiring

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot