Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Philex 28048R SLx Gold 26" - 47" Ultra-Thin LED TV Mount - Flat to Wall

Order Code:  

35-1028

  Copy to clipboard
Brand: Philex  Copy to clipboard MPN: 28048R  Copy to clipboard EAN-13: 5050171051900
 Report an error

Discontinued

The Philex SLx Gold 26 to 47in flat to wall ultra-thin tv mount is quick and easy to install and is perfect for an LED TV. Only 14.5mm from the wall the TV can slide laterally on to the wall mount. Its open architecture provides easy access to in-wall wiring.


  • VESA mount 400 x 400mm max.
  • Can support up to 50kg
  • Built-in spirit level
  • Lifetime guarantee
  • Dimensions 70 x 495 x 55mm
  • Weighs 1.15kg
  • Colour Black
Type Flat to wall
Size Range 26 to 47in

Reviews


Be the first to submit a review