25A Silicon Bridge Rectifiers Single Phase

Diotec Brand: Diotec

A range of 25A silicon bridge rectifier diodes that have aluminium baseplates that enable more efficient thermal management. Available in a choice of VRRM values.

  • Epoxy housing with aluminium baseplate
  • Fast-On terminals
  • Dimensions 28.6 x 28.6 x 7.3mm
  • Tj –50°C to +150°C
Description Image Product Buy Pricing (Ex VAT) Reverse Voltage Type Forward Current
Diotec KBPC10/15/2502 FP Silicon Bridge Rectifier 25A 200V
Diotec KBPC10/15/2502 FP Silicon Bridge Rectifier 25A 200V
Standard range
Order code: 50-0264
MPN: KBPC10/15/2502 FP

Despatched within 4 working days - 501 in stock
2+ £2.50
25+ £2.23
100+ £1.92
Price per unit Ex VAT
200V Diode bridge 25A
Diotec B125/110-25 Silicon Bridge Rectifier 25A 400V
Diotec B125/110-25 Silicon Bridge Rectifier 25A 400V
Standard range
Order code: 50-0266
MPN: KBPC10/15/2504FP

Despatched within 4 working days - 232 in stock
3+ £1.73
Price per unit Ex VAT
400V Diode bridge 25A
Diotec B250/220-25 Silicon Bridge Rectifier 25A 600V
Diotec B250/220-25 Silicon Bridge Rectifier 25A 600V
Standard range
Order code: 50-0265
MPN: KBPC10/15/2506FP

Despatched within 4 working days - 291 in stock
3+ £1.76
Price per unit Ex VAT
600V Diode bridge 25A

Trustpilot